Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMAF/TNCMRPCopy
Manufacturer Standard Lead Time25 weeks
Order Code3931366
Product RangeADAPT Series
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.710 (CNY66.3423) |
| 5+ | CNY52.730 (CNY59.5849) |
| 10+ | CNY46.750 (CNY52.8275) |
| 50+ | CNY44.480 (CNY50.2624) |
| 100+ | CNY39.220 (CNY44.3186) |
| 250+ | CNY38.440 (CNY43.4372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.71 (CNY66.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMAF/TNCMRPCopy
Manufacturer Standard Lead Time25 weeks
Order Code3931366
Product RangeADAPT Series
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderReceptacle
Convert To Coax TypeTNC RP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeADAPT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADAPT/SMAF/TNCMRP from Siretta is an SMA Socket to Reverse Polarity TNC Plug RF coaxial adaptor designed for connecting RF cables, antennas and wireless communication equipment with differing connector interfaces. Featuring an SMA female connector at one end and a reverse polarity TNC male connector at the other, this straight adaptor provides a secure threaded connection for reliable signal transmission. Ideal for wireless networking, telemetry and RF communication systems, it offers a convenient solution for integrating SMA and RP-TNC terminated devices.
- Suitable for wireless networking, antenna and telemetry applications
- RF coaxial adaptor with SMA female to reverse polarity TNC male connections
- Connects SMA and RP-TNC terminated cables and equipment
- Straight in-line design for direct RF connectivity
- Threaded coupling ensures a secure and reliable connection
- Free-hanging design enables flexible installation options
- Compact adaptor for integrating different RF connector standards
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
TNC RP
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
50ohm
Product Range
ADAPT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
