Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMAF/BNCMCopy
Manufacturer Standard Lead Time26 weeks
Order Code4685172
Your Part Number
21 In Stock
100 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.170 (CNY74.7721) |
| 5+ | CNY59.700 (CNY67.461) |
| 10+ | CNY53.230 (CNY60.1499) |
| 50+ | CNY52.390 (CNY59.2007) |
| 100+ | CNY38.080 (CNY43.0304) |
| 250+ | CNY37.320 (CNY42.1716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.17 (CNY74.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/SMAF/BNCMCopy
Manufacturer Standard Lead Time26 weeks
Order Code4685172
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
