Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoADAPT/QMAM/N-TYPEMCopy
Manufacturer Standard Lead Time25 weeks
Order Code4706720
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.240 (CNY150.5612) |
| 5+ | CNY119.690 (CNY135.2497) |
| 10+ | CNY106.140 (CNY119.9382) |
| 50+ | CNY101.040 (CNY114.1752) |
| 100+ | CNY96.240 (CNY108.7512) |
| 250+ | CNY90.150 (CNY101.8695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.24 (CNY150.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/QMAM/N-TYPEMCopy
Manufacturer Standard Lead Time25 weeks
Order Code4706720
Technical Datasheet
Convert From Coax TypeQMA
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADAPT/QMAM/N-TYPEM from Siretta is a QMA plug To N Type plug adaptor.
Technical Specifications
Convert From Coax Type
QMA
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
