Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoADAPT/QMAM/N-TYPEF/RACopy
Manufacturer Standard Lead Time25 weeks
Order Code4706722
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.510 (CNY205.1063) |
| 5+ | CNY163.050 (CNY184.2465) |
| 10+ | CNY144.590 (CNY163.3867) |
| 50+ | CNY137.730 (CNY155.6349) |
| 100+ | CNY132.180 (CNY149.3634) |
| 250+ | CNY123.950 (CNY140.0635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.51 (CNY205.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/QMAM/N-TYPEF/RACopy
Manufacturer Standard Lead Time25 weeks
Order Code4706722
Technical Datasheet
Convert From Coax TypeQMA
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance-
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADAPT/QMAM/N-TYPEF/RA from Siretta is a QMA Plug To 90 Degree N Type Socket Adaptor.
Technical Specifications
Convert From Coax Type
QMA
Convert To Coax Type
N
Adapter Body Style
Right Angle Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
