Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoADAPT/QMAF/N-TYPEM/RACopy
Manufacturer Standard Lead Time25 weeks
Order Code4706725
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.290 (CNY203.7277) |
| 5+ | CNY169.000 (CNY190.970) |
| 10+ | CNY157.710 (CNY178.2123) |
| 50+ | CNY146.410 (CNY165.4433) |
| 100+ | CNY135.120 (CNY152.6856) |
| 250+ | CNY123.820 (CNY139.9166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.29 (CNY203.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/QMAF/N-TYPEM/RACopy
Manufacturer Standard Lead Time25 weeks
Order Code4706725
Technical Datasheet
Convert From Coax TypeQMA
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Impedance-
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADAPT/QMAF/N-TYPEM/RA from Siretta is a QMA 90 Degree Socket to N Type Plug Adaptor.
Technical Specifications
Convert From Coax Type
QMA
Convert To Coax Type
N
Adapter Body Style
Right Angle Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
