Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoADAPT/FMEF/SMAFCopy
Manufacturer Standard Lead Time25 weeks
Order Code3931364
Product RangeADAPT Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.040 (CNY64.4552) |
| 10+ | CNY46.450 (CNY52.4885) |
| 25+ | CNY41.660 (CNY47.0758) |
| 50+ | CNY36.860 (CNY41.6518) |
| 100+ | CNY32.440 (CNY36.6572) |
| 500+ | CNY31.310 (CNY35.3803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.04 (CNY64.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoADAPT/FMEF/SMAFCopy
Manufacturer Standard Lead Time25 weeks
Order Code3931364
Product RangeADAPT Series
Technical Datasheet
Convert From Coax TypeFME
Convert From GenderReceptacle
Convert To Coax TypeSMA
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeADAPT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADAPT/FMEF/SMAF from Siretta is a straight RF coaxial adaptor designed to convert between FME female and SMA female connector interfaces. Featuring a durable in-line construction, the adaptor enables the direct connection of FME and SMA terminated RF components without the need for cable modification. Supporting frequencies up to 6GHz, it provides a practical solution for antenna, instrumentation and wireless communication installations.
- Ideal for connecting FME and SMA terminated cables and equipment
- 50Ω impedance suitable for wireless, antenna and telemetry systems
- RF coaxial adaptor with FME female to SMA female connections
- Straight in-line design for simple RF system integration
- Supports frequencies up to 6GHz for high-frequency RF applications
- Threaded connector interfaces provide a secure and reliable connection
- Compact free-hanging adaptor for use in space-constrained installations
Technical Specifications
Convert From Coax Type
FME
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
50ohm
Product Range
ADAPT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
