Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIMEL
Manufacturer Part No709836-1
Order Code3388215
Product RangeSimel XG7T
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.760 (CNY44.9288) |
| 10+ | CNY38.900 (CNY43.957) |
| 100+ | CNY38.060 (CNY43.0078) |
| 250+ | CNY37.300 (CNY42.149) |
| 500+ | CNY36.540 (CNY41.2902) |
| 1000+ | CNY35.780 (CNY40.4314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.76 (CNY44.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIMEL
Manufacturer Part No709836-1
Order Code3388215
Product RangeSimel XG7T
Technical Datasheet
Insulator Colour-
Product RangeSimel XG7T
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA16mm²
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
16mm²
SVHC
No SVHC (27-Jun-2024)
Product Range
Simel XG7T
Wire Size AWG Max
-
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192
