
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,390.590 (CNY1,571.3667) |
Product Information
Product Overview
SIWX917-PK6031A is a Wi-Fi 6 and Bluetooth LE 8Mb flash SoC pro kit. This pro kit is designed to support the development of wireless IoT devices based on the SiWG917 ultra-low power SoC that includes single-band Wi-Fi 6 + Bluetooth LE 5.4, matter and IP networking for cloud connectivity along with security and integrated ARM® Cortex®-M4 with FPU for application code development. This pro kit consists of a radio board and a mainboard. The radio board is based on SiWG917 Wi-Fi 6 SoC reference design with external switch, band pass filter and on-chip antenna. It also has an option for micro-coaxial connector for conducted RF measurements or external antenna connection. The mainboard contains an onboard J-link debugger with virtual COM port, on board sensors, enabling application development, flash loading and debugging of the attached radio board as well as external hardware.
- Integration with simplicity studio and WiSeConnect (SiWx917 Wi-Fi and Bluetooth) SDK
- Advanced energy monitor (AEM), virtual COM port
- SEGGER J-link on-board debugger, on-board logic analyser
- External device debugging, debug connectivity over ethernet and USB
- Ultra-low power 128 x 128 pixel memory LCDTFT display
- User LEDs / pushbuttons, temperature/humidity sensor, JoyStick
- 20-pin EXP header, breakout pads for wireless SoC I/O
Contents
1x BRD4002A wireless pro kit mainboard (WPK), 1x BRD4338A SiWx917 Wi-Fi 6 and Bluetooth LE 8Mb flash radio board, 1x mini-simplicity cable, 1x AA battery holder, 1x logic analyser 4-wire cable, 2x 2x16 headers connectors.
Technical Specifications
Pro Kit
SiWx917
Bluetooth Low Energy and WiFi SoC
-
Silicon Laboratories
Bluetooth Low Energy and Wi-Fi System-on-Chip
Wireless Pro Mainboard SiWx917, Wi-Fi 6 and Bluetooth LE 8 MB Flash Radio Board
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate