Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-40-IVCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3226582RL
Cut Tape3226582
Product RangeSi720x Series
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY6.040 (CNY6.8252) |
| 50+ | CNY5.690 (CNY6.4297) |
| 100+ | CNY5.340 (CNY6.0342) |
| 250+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.580 (CNY5.1754) |
| 2500+ | CNY4.460 (CNY5.0398) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-40-IVCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3226582RL
Cut Tape3226582
Product RangeSi720x Series
Technical Datasheet
Switch TypeOmnipolar Switch
Hall Effect TypeOmnipolar Switch
Operating Point Typ0.0132T
Release Point Typ0.0112T
Hysteresis Typ-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypeOpen Drain
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSi720x Series
SVHCTo Be Advised
Technical Specifications
Switch Type
Omnipolar Switch
Operating Point Typ
0.0132T
Hysteresis Typ
-
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-23
Sensor Output Type
Open Drain
Output Interface
-
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Hall Effect Type
Omnipolar Switch
Release Point Typ
0.0112T
Supply Voltage Min
1.71V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
Si720x Series
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001