Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-11-IBCopy
Order Code2945206
Product RangeSi720x Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-11-IBCopy
Order Code2945206
Product RangeSi720x Series
Technical Datasheet
Switch TypeHall Effect Magnetic Switch
Hall Effect TypeOmnipolar
Operating Point Typ0.0009T
Release Point Typ0.0002T
Hysteresis Typ-
Supply Voltage Min1.71V
Sensor Case StyleTO-92
Supply Voltage Max5.5V
Sensor Case / PackageTO-92
No. of Pins3 Pin
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSi720x Series
SVHCTo Be Advised
Technical Specifications
Switch Type
Hall Effect Magnetic Switch
Operating Point Typ
0.0009T
Hysteresis Typ
-
Sensor Case Style
TO-92
Sensor Case / Package
TO-92
No. of Outputs
2Outputs
Operating Temperature Max
125°C
MSL
MSL 6 - Time on Label
Hall Effect Type
Omnipolar
Release Point Typ
0.0002T
Supply Voltage Min
1.71V
Supply Voltage Max
5.5V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
Si720x Series
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001