Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-02-FVCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2775147RL
Cut Tape2775147
Product RangeSi720x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.300 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY7.620 (CNY8.6106) |
| 50+ | CNY7.420 (CNY8.3846) |
| 100+ | CNY7.210 (CNY8.1473) |
| 250+ | CNY6.720 (CNY7.5936) |
| 500+ | CNY6.470 (CNY7.3111) |
| 1000+ | CNY6.300 (CNY7.119) |
| 2500+ | CNY6.140 (CNY6.9382) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7201-B-02-FVCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2775147RL
Cut Tape2775147
Product RangeSi720x Series
Technical Datasheet
Hall Effect TypeOmnipolar Switch
Switch TypeOmnipolar Switch
Operating Point Typ0.0009T
Release Point Typ0.0002T
Hysteresis Typ-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypePush-Pull
No. of Outputs2Outputs
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSi720x Series
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Omnipolar Switch
Operating Point Typ
0.0009T
Hysteresis Typ
-
Supply Voltage Max
3.6V
Sensor Case / Package
SOT-23
Sensor Output Type
Push-Pull
Output Interface
-
Operating Temperature Max
70°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Switch Type
Omnipolar Switch
Release Point Typ
0.0002T
Supply Voltage Min
1.7V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
No. of Outputs
2Outputs
Operating Temperature Min
0°C
Product Range
Si720x Series
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002