Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI5317D-C-GMCopy
Manufacturer Standard Lead Time41 weeks
Order Code2930406
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.160 (CNY144.8208) |
| 10+ | CNY107.200 (CNY121.136) |
| 25+ | CNY100.560 (CNY113.6328) |
| 50+ | CNY97.120 (CNY109.7456) |
| 100+ | CNY91.580 (CNY103.4854) |
| 250+ | CNY82.600 (CNY93.338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.16 (CNY144.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI5317D-C-GMCopy
Manufacturer Standard Lead Time41 weeks
Order Code2930406
Technical Datasheet
Clock IC TypeClock Generator, Jitter Cleaner
Supply Voltage Min1.71V
Frequency100MHz
Supply Voltage Max1.89V
IC Case / PackageQFN
No. of Pins36Pins
Clock IC Case StyleQFN
Product Range-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Clock IC Type
Clock Generator, Jitter Cleaner
Frequency
100MHz
IC Case / Package
QFN
Clock IC Case Style
QFN
No. of Outputs
2Outputs
Operating Temperature Max
85°C
Supply Voltage Min
1.71V
Supply Voltage Max
1.89V
No. of Pins
36Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025