Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4112-D-GMCopy
Order Code2930397
Technical Datasheet
Synthesizer TypeFrequency
Supply Voltage Min2.7V
Frequency26MHz
Supply Voltage Max3.6V
No. of Pins28Pins
Digital IC CaseQFN
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Synthesizer Type
Frequency
Frequency
26MHz
No. of Pins
28Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Digital IC Case
QFN
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025