Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI3019-F-FTRCopy
Order Code
Re-Reel3387043RL
Cut Tape3387043
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI3019-F-FTRCopy
Order Code
Re-Reel3387043RL
Cut Tape3387043
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Supply Voltage Min
3V
IC Case / Package
TSSOP
Operating Temperature Min
0°C
Product Range
-
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025