Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEZR32HG220F64R63G-C0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3226569
Product RangeEZR32 Family EZR32HG Series Microcontrollers
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.740 (CNY79.9362) |
| 10+ | CNY54.750 (CNY61.8675) |
| 25+ | CNY50.790 (CNY57.3927) |
| 50+ | CNY48.620 (CNY54.9406) |
| 100+ | CNY46.450 (CNY52.4885) |
| 250+ | CNY44.320 (CNY50.0816) |
| 500+ | CNY43.100 (CNY48.703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.74 (CNY79.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEZR32HG220F64R63G-C0Copy
Manufacturer Standard Lead Time27 weeks
Order Code3226569
Product RangeEZR32 Family EZR32HG Series Microcontrollers
Technical Datasheet
Product RangeEZR32 Family EZR32HG Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageQFN-EP
No. of I/O's27I/O's
InterfacesUSB, I2C, SPI, UART, USART
RAM Memory Size8KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.98V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEZR32
MCU SeriesEZR32HG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EZR32 Family EZR32HG Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
QFN-EP
Interfaces
USB, I2C, SPI, UART, USART
ADC Channels
10Channels
Supply Voltage Min
1.98V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EZR32HG
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
25MHz
No. of Pins
48Pins
No. of I/O's
27I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EZR32
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001