Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEM3585-RTRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3387031RL
Cut Tape3387031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY112.580 | CNY112.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.580 (CNY127.2154) |
| 10+ | CNY110.330 (CNY124.6729) |
| 25+ | CNY108.080 (CNY122.1304) |
| 50+ | CNY105.830 (CNY119.5879) |
| 100+ | CNY103.580 (CNY117.0454) |
| 250+ | CNY101.330 (CNY114.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEM3585-RTRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3387031RL
Cut Tape3387031
Technical Datasheet
Product Range-
CPU Speed2.4GHz
Core ArchitectureARM
MPU Case StyleQFN
No. of Pins48Pins
MPU Family-
MPU Series-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM
No. of Pins
48Pins
MPU Series
-
SVHC
To Be Advised
CPU Speed
2.4GHz
MPU Case Style
QFN
MPU Family
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025