Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG13P732F512GM48-DCopy
Manufacturer Standard Lead Time20 weeks
Order Code3126482
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.450 (CNY52.4885) |
| 10+ | CNY40.820 (CNY46.1266) |
| 25+ | CNY38.840 (CNY43.8892) |
| 50+ | CNY37.850 (CNY42.7705) |
| 100+ | CNY36.860 (CNY41.6518) |
| 250+ | CNY35.560 (CNY40.1828) |
| 500+ | CNY34.060 (CNY38.4878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.45 (CNY52.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG13P732F512GM48-DCopy
Manufacturer Standard Lead Time20 weeks
Order Code3126482
Technical Datasheet
Product Range-
CPU Speed40MHz
Core ArchitectureARM Cortex-M4
MPU Case StyleQFN
No. of Pins48Pins
MPU FamilyEFR32
MPU SeriesEFR32xG13
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4
No. of Pins
48Pins
MPU Series
EFR32xG13
SVHC
To Be Advised
CPU Speed
40MHz
MPU Case Style
QFN
MPU Family
EFR32
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001