Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG13P732F512GM32-DCopy
Manufacturer Standard Lead Time20 weeks
Order Code3126480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.740 (CNY65.2462) |
| 10+ | CNY47.720 (CNY53.9236) |
| 25+ | CNY44.620 (CNY50.4206) |
| 50+ | CNY42.990 (CNY48.5787) |
| 100+ | CNY41.360 (CNY46.7368) |
| 250+ | CNY39.800 (CNY44.974) |
| 500+ | CNY38.780 (CNY43.8214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.74 (CNY65.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG13P732F512GM32-DCopy
Manufacturer Standard Lead Time20 weeks
Order Code3126480
Technical Datasheet
Product Range-
CPU Speed40MHz
Core ArchitectureARM Cortex-M4
MPU Case StyleQFN
No. of Pins32Pins
MPU FamilyEFR32
MPU SeriesEFR32xG13
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4
No. of Pins
32Pins
MPU Series
EFR32xG13
SVHC
To Be Advised
CPU Speed
40MHz
MPU Case Style
QFN
MPU Family
EFR32
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001