Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY4.900 (CNY5.537) |
| 500+ | CNY4.650 (CNY5.2545) |
| 1000+ | CNY4.160 (CNY4.7008) |
| 2500+ | CNY4.010 (CNY4.5313) |
| 5000+ | CNY3.860 (CNY4.3618) |
Product Information
Product Overview
EFM8BB51F16I-C-QFN20R EFM8 BB5 8bit microcontroller is built on top of an efficient wide supply voltage 8051 platform and operate at 50MHz. It includes 16KB flash, 1.28KB RAM, 16 Dig I/O pins, 4 x 16bit timers, 3 PCA channels, -40 to 125°C temperature range, Industrial grade, 3x3 QFN20 package, and additional communication peripherals. It offers high-value by integrating advanced analogue and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, 5 volt capable I/O, precision analogue, and enhanced pulse width modulation, this family is also optimal for embedded applications. Typical applications are LED/Lighting control, industrial automation, consumer electronics, motor control, power tools, appliances, toys, personal hygiene products, battery packs, optical modules.
- 16 multifunction, 5volt capable I/O pins, 1 x 12bit analogue to digital converter
- 2 x analogue comparators, integrated temperature sensor
- 3-channel PCA w/ PWM, 3-channel PWM engine
- 4 x 16bit timers, 2 x 8bit timers, 2 x UART, SMBus/I2C
- SPI with 4 byte FIFO, priority crossbar for flexible pin mapping, 4 x configurable logic units
- Full memory and register inspection, four hardware breakpoints, single-stepping
- 2xUART up to 3Mbaud, SPI™ Main/Secondary up to 12Mbps, SMBus™/I2C™ Leader/Follower up to 400kbps
- 2 x analogue comparator with adjustable reference, 1.2-2.4V precision VREF routable to external pin
- Single power supply range 1.8 to 5.5V, 128bit unique device identifier (UUID)
- 4 configurable logic units, pre-loaded UART bootloader
Technical Specifications
EFM8 Family EFM8BB51 Series Microcontrollers
50MHz
20Pins
16I/O's
1.25KB
12Bit
5.5V
125°C
EFM8
-
8051
16KB
QFN-EP
I2C, SPI, UART
12Channels
1.8V
-40°C
Surface Mount
EFM8BB51
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate