Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB51F16G-C-TSSOP20Copy
Manufacturer Standard Lead Time27 weeks
Order Code3923646
Product RangeEFM8 Family EFM8BB51 Series Microcontrollers
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY5.110 (CNY5.7743) |
| 100+ | CNY4.080 (CNY4.6104) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.610 (CNY4.0793) |
| 2500+ | CNY3.580 (CNY4.0454) |
| 5000+ | CNY3.540 (CNY4.0002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.41 (CNY7.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM8BB51F16G-C-TSSOP20Copy
Manufacturer Standard Lead Time27 weeks
Order Code3923646
Product RangeEFM8 Family EFM8BB51 Series Microcontrollers
Technical Datasheet
Product RangeEFM8 Family EFM8BB51 Series Microcontrollers
Device Core8051
Operating Frequency Max50MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageTSSOP
No. of I/O's16I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1.28KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM8
MCU SeriesEFM8BB
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM8 Family EFM8BB51 Series Microcontrollers
Operating Frequency Max
50MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
1.28KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
EFM8
Qualification
-
SVHC
To Be Advised
Device Core
8051
Program Memory Size
16KB
IC Case / Package
TSSOP
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM8BB
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035