
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.790 | CNY6.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 10+ | CNY5.440 (CNY6.1472) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.220 (CNY4.7686) |
| 1000+ | CNY3.400 (CNY3.842) |
| 2500+ | CNY3.200 (CNY3.616) |
| 5000+ | CNY3.130 (CNY3.5369) |
Product Information
Product Overview
EFM8BB50F16G-A-QFN16 is a EFM8BB50 MCU. It is a multi-purpose line of 8-bit microcontroller with a comprehensive feature set in small packages. It offers high value by integrating advanced analogue and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, 5V capable I/O, precision analogue, and enhanced pulse-width modulation, the EFM8BB50 family is also optimal for embedded applications. Typical applications are LED/lighting control, industrial automation, consumer electronics, motor control, power tools, appliances, toys, personal hygiene products, battery packs, optical modules.
- Pipelined 8-bit C8051 core with 50MHz maximum operating frequency
- Up to 12 multifunction, 5V capable I/O pins, 1 x 12-bit analogue to digital converter
- Integrated temperature sensor, 3-channel PCA w/ PWM
- 3-channel PWM engine, 4 x 16bit timers, 2 x 8-bit timers, UART, SMBus/I2C
- SPI with 4 byte FIFO, priority crossbar for flexible pin mapping, 4 x configurable logic units
- 4 configurable logic units, pre-loaded UART bootloader, 128-bit unique device identifier (UUID)
- Single power supply is 1.8 to 5.5V
- 16KB flash memory, 512bytes RAM, 12 GPIO
- QFN16 package
- Temperature range from -40°C to +85°C
Technical Specifications
EFM8 Family EFM8BB50 Series Microcontrollers
50MHz
16Pins
12I/O's
512Byte
12Bit
5.5V
85°C
EFM8
-
8051
16KB
QFN-EP
I2C, SPI, UART
8Channels
1.8V
-40°C
Surface Mount
EFM8BB50
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate