Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.500 (CNY22.035) |
| 10+ | CNY12.470 (CNY14.0911) |
| 50+ | CNY10.810 (CNY12.2153) |
| 100+ | CNY9.150 (CNY10.3395) |
| 250+ | CNY7.990 (CNY9.0287) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1000+ | CNY6.370 (CNY7.1981) |
| 2500+ | CNY5.580 (CNY6.3054) |
Product Information
Product Overview
EFM8BB10F4I-A-QFN20 is an EFM8 Busy Bee 8bit microcontroller (MCU) that is built on top of a low power platform and operate at 25MHz. It includes 4KB flash, 0.5KB RAM, 16 Dig I/O pins, 4 x 16bit timers, 3 PCA channels, -40 to 125°C temperature range, industrial grade, 3x3 QFN20 package, and additional communication peripherals. It offers high-value by integrating advanced analogue and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analogue, the EFM8BB1 family is also optimal for embedded applications. Typical applications are motor control, consumer electronics, sensor controllers, medical equipment, lighting systems, I/O port expander.
- Up to 18 multifunction, 5V tolerant I/O pins, AEC-Q100 qualified
- One 12bit analogue to digital converter (ADC), two low-current analogue comparators
- Integrated temperature sensor, 3-channel enhanced PWM / PCA
- Four 16bit timers, UART, SPI and SMBus/I2C, priority crossbar for flexible pin mapping
- Internal LDO regulator for CPU core voltage, power-on reset circuit and brownout detectors
- Independent watchdog timer, clocked from the low frequency oscillator
- Communications and digital peripherals: UART, SPI™, SMBus™/I2C™
- Full memory and register inspection, four hardware breakpoints, single-stepping
- Pre-loaded UART bootloader, single power supply range from 2.2 to 3.6V
- Pipelined CIP-51 core, fully compatible with standard 8051 instruction set
Technical Specifications
EFM8 Family EFM8BB1 Series Microcontrollers
25MHz
20Pins
16I/O's
512Byte
12Bit
3.6V
125°C
EFM8
AEC-Q100
8051
4KB
QFN-EP
I2C, SPI, UART
15Channels
2.2V
-40°C
Surface Mount
EFM8BB1
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate