Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.080 (CNY43.0304) |
| 10+ | CNY28.410 (CNY32.1033) |
| 25+ | CNY26.730 (CNY30.2049) |
| 50+ | CNY25.370 (CNY28.6681) |
| 100+ | CNY24.000 (CNY27.120) |
| 250+ | CNY22.850 (CNY25.8205) |
| 500+ | CNY19.280 (CNY21.7864) |
| 1000+ | CNY19.200 (CNY21.696) |
Product Information
Product Overview
EFM32ZG222F32-B-QFP48R is an EFM32 Zero Gecko 32bit ARM Cortex-M0+ based microcontroller (MCU) with speeds up to 24MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes, this is ideal for energy sensitive applications. In addition, this device includes 32KB flash, 4KB RAM, 37 Dig I/O pins, 2 x 16bit timers, and multiple communication interfaces. It also features autonomous peripherals, high overall chip and analogue integration, and the performance of the industry standard 32bit ARM CortexM0+ processor, making it perfect for battery-powered systems and systems with high performance, low-energy requirements. Typical applications are energy, gas, water and smart metering, health and fitness applications, smart accessories, alarm and security systems, industrial and home automation.
- Ultra low power operation, 0.5μA current in stop (EM3), with brown-out detection and RAM retention
- 48μA/MHz in EM1, 114μA/MHz in run mode (EM0)
- Fast wake-up time of 2µs, hardware cryptography (AES)
- 4 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- 1× 24-bit real-time counter, watchdog timer with dedicated RC oscillator at 50nA
- Low energy UART, autonomous operation with DMA in deep sleep mode
- 1× analogue comparator, capacitive sensing with up to 5 inputs
- Ultra-efficient power-on reset and brown-out detector
- 2-pin serial wire debug interface, pre-programmed UART Bootloader
- Single power supply range 1.98 to 3.8V, TQFP48 package, -40 to 85°C temperature range
Technical Specifications
EFM32 Family EFM32ZG Series Microcontrollers
32 bit
32KB
TQFP
I2C, I2S, SPI, UART, USART
4Channels
1.98V
-40°C
Surface Mount
EFM32ZG
MSL 3 - 168 hours
ARM Cortex-M0+
24MHz
48Pins
37I/O's
4KB
12Bit
3.8V
85°C
EFM32
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate