
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.800 (CNY31.414) |
| 10+ | CNY26.890 (CNY30.3857) |
| 25+ | CNY26.660 (CNY30.1258) |
| 50+ | CNY26.550 (CNY30.0015) |
| 100+ | CNY26.430 (CNY29.8659) |
| 250+ | CNY26.280 (CNY29.6964) |
| 500+ | CNY26.130 (CNY29.5269) |
Product Information
Alternatives for EFM32PG1B200F128GM48-C0
1 Product Found
Product Overview
EFM32PG1B200F128GM48-C0 is an ARM Cortex-M4 based microcontroller (MCU) with speeds up to 40MHz. With the full DSP instruction set and floating point unit in this device, developers can speed up computation performance. In addition, this device includes 128KB flash, 32KB RAM, 32 Dig I/O Pins, 2 x 16bit timers, and multiple communication interfaces. It features a powerful 32bit ARM® Cortex®-M4 and a wide selection of peripherals, including a unique cryptographic hardware engine supporting AES, ECC, and SHA. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, makes this microcontroller well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption. Typical applications are IoT devices and sensors, health and fitness, smart accessories, home automation and security, industrial and factory automation.
- Ultra low energy operation, 2.1μA EM3 stop current (CRYOTIMER running with state/RAM retention)
- 2.5μA EM2 deep sleep current (RTCC running with state/RAM retention), 63μA/MHz in energy mode0 (EM0)
- Hardware cryptographic engine supports AES, ECC, and SHA, 5V tolerant I/O
- Integrated dc-dc converter, CRYOTIMER operates down to EM4
- Configurable peripheral I/O locations, asynchronous external interrupts
- 16bit low energy timer for waveform generation, 16bit pulse counter with asynchronous operation
- 12 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- I2C interface with SMBus support, address recognition in EM3 stop mode
- Ultra-efficient power-on reset and brown-out detector, 1.85V to 3.8V single power supply
- QFN48 package, -40 to +85°C temperature range
Technical Specifications
EFM32 Family EFM32PG Series Microcontrollers
32 bit
128KB
QFN
I2C, I2S, SPI, USART
24Channels
1.85V
-40°C
Surface Mount
EFM32PG1
MSL 2 - 1 year
ARM Cortex-M4F
40MHz
48Pins
32I/O's
32KB
12Bit
3.8V
85°C
EFM32
-
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate