Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F986-C-GUCopy
Order Code4204826
Product RangeC8051 Family C8051F98x Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F986-C-GUCopy
Order Code4204826
Product RangeC8051 Family C8051F98x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F98x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size8KB
No. of Pins24Pins
IC Case / PackageQSOP
No. of I/O's17I/O's
InterfacesI2C, SMBus, SPI, UART
RAM Memory Size512Byte
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F98x
Qualification-
SVHCTo Be Advised
Product Overview
C8051F986-C-GU is an ultra-low power microcontroller (MCU) that has been designed from the ground up to be highly power-effective. The MCU features a powerful 8051 core with 25MHz performance along with 8KB flash, 0.5KB RAM and a 12bit, 10-ch., 75Ksps ADC in a 8.65x3.9 mm, QSOP24 package. With very low active and sleep currents and fast wake-up times, this is ideal for applications such as water/gas meters, sensor interfaces, alarm systems portable healthcare products and other low-power applications.
- Built-in LDO regulator allows a high analogue supply voltage and low digital core voltage
- 2 built-in supply monitors (brownout detector) for sleep mode and active modes
- Data-dependent windowed interrupt generator, built-in temperature sensor
- Supports buttons, slider, wheel, capacitive proximity sensing, fast 40µs per channel conversion time
- Programmable hysteresis and response time, configurable as wake-up or reset source comparator
- Up to ±500µA, can be used as a bias or for generating a custom reference voltage
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Hardware SMBus™/I2C™, SPI™, and UART serial ports available concurrently
- On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (no emulator required)
- Temperature rating range from -40 to +85°C
Technical Specifications
Product Range
C8051 Family C8051F98x Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
24Pins
No. of I/O's
17I/O's
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Device Core
8051
Program Memory Size
8KB
IC Case / Package
QSOP
Interfaces
I2C, SMBus, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F98x
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003