Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoC8051F362-C-GMCopy
Manufacturer Standard Lead Time32 weeks
Order Code2930443
Product RangeC8051 Family C8051F36x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.130 (CNY127.8369) |
| 10+ | CNY93.860 (CNY106.0618) |
| 25+ | CNY81.630 (CNY92.2419) |
| 50+ | CNY80.030 (CNY90.4339) |
| 100+ | CNY78.430 (CNY88.6259) |
| 250+ | CNY75.790 (CNY85.6427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.13 (CNY127.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F362-C-GMCopy
Manufacturer Standard Lead Time32 weeks
Order Code2930443
Product RangeC8051 Family C8051F36x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F36x Series Microcontrollers
Device Core8051
Operating Frequency Max100MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageQFN
No. of I/O's25I/O's
InterfacesI2C, SMBus, SPI, UART
RAM Memory Size1KB
ADC Channels21Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F36x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F36x Series Microcontrollers
Operating Frequency Max
100MHz
No. of Pins
28Pins
No. of I/O's
25I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Device Core
8051
Program Memory Size
32KB
IC Case / Package
QFN
Interfaces
I2C, SMBus, SPI, UART
ADC Channels
21Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F36x
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454