Product Information
Product Overview
C8051F301-GMR is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 25MHz performance. The MCU offers 8KB flash, 0.25KB RAM along with additional communication interfaces and 3 x 16bit timers in a 3x3 mm, QFN11 package. On-chip analogue features include a - ADC and 1 comparator. With on-chip Power-On reset, VDD monitor, watchdog timer, and a ±2 internal oscillator, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.
- Programmable hysteresis and response time, configurable as interrupt or reset source comparator
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Supply voltage range from 2.7 to 3.6V, typical operating current is 6.6mA at 25MHz
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Real-time clock mode using PCA or timer and external clock source
- External oscillator: crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power-saving modes
- Temperature rating range from -40 to +85°C
- VREF from external pin or VDD, built-in temperature sensor, external conversion start input
Technical Specifications
C8051 Family C8051F30x Series Microcontrollers
25MHz
11Pins
8I/O's
256Byte
-
3.6V
85°C
C8051
-
8051
8KB
QFN-EP
I2C, UART
-
2.7V
-40°C
Surface Mount
C8051F30x
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate