
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.080 (CNY217.0504) |
| 5+ | CNY179.830 (CNY203.2079) |
| 10+ | CNY167.570 (CNY189.3541) |
| 25+ | CNY151.430 (CNY171.1159) |
| 50+ | CNY148.010 (CNY167.2513) |
Product Information
Product Overview
The C8051F040-GQ is a highly integrated mixed-signal high-speed pipelined 8-bit ISP Flash Microcontroller featuring 8051-compatible CIP-51 core, 64kB of in-system programmable flash memory, 4352 (4096 + 256) byte of on-chip RAM, two separate high speed ADC sub-systems (either 10/12-bit, 100kSPS or 8-bit, 500kSPS). These analog-intensive microcontrollers also include two separate 12-bit DACs and a ±60V PGA (programmable gain amplifier). With on-chip VDD monitor, watchdog timer and clock oscillator, the C8051F04x family of devices are truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware.
- High-speed 8051 μC Core
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- Up to 25MIPS throughput with 25MHz clock
- 20 Vectored Interrupt Sources
- Three Analog comparators
- Voltage reference
- Precision VDD Monitor/Brown-out detector
- On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
- Provides breakpoints, single-stepping, watchpoints, stack monitor
- Inspect/Modify memory and registers
- Superior performance to emulation systems using ICEChips, target pods and sockets
- IEEE1149.1 compliant boundary scan
- Bosch controller area network (CAN 2.0B), hardware SMBus™, SPI™ and two UART serial ports
- Programmable 16-bit counter/timer array with 6 capture/compare modules
- 5 General purpose 16-bit counter/timers
- Dedicated watch-dog timer, bi-directional reset pin
- 3 to 24.5MHz Internal programmable oscillator
- External oscillator - Crystal, RC, C or clock
- Real-time clock mode using Timer 2, 3, 4 or PCA
- Multiple power saving sleep and shutdown modes
Applications
Industrial
Technical Specifications
C8051 Family C8051F04x Series Microcontrollers
25MHz
100Pins
64I/O's
4.25KB
8Bit, 10Bit
3.6V
85°C
C8051
-
No SVHC (17-Dec-2014)
8051
64KB
TQFP
CAN, I2C, SPI, UART
21Channels
2.7V
-40°C
Surface Mount
C8051F04x
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate