Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS BMB2A1000LN2 Ferrite Bead, 0805 [2012 Metric], 1 kohm, 350 mA, BMB-L Series, 0.3 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/42418614.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoBMB2A1000LN2Copy
Order Code
Re-Reel1193421RL
Cut Tape1193421
Product RangeBMB-L Series
Also Known As2-1624117-0, BMB-L 0805 1K
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoBMB2A1000LN2Copy
Order Code
Re-Reel1193421RL
Cut Tape1193421
Product RangeBMB-L Series
Also Known As2-1624117-0, BMB-L 0805 1K
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance1kohm
DC Current Rating350mA
Product RangeBMB-L Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Alternatives for BMB2A1000LN2
1 Product Found
Product Overview
The BMB2A1000LN2 is a multilayer Ferrite Bead with surface mount terminals. The BMB-L series bead exhibits a low DC resistance across a wide range of impedance with a higher current capability than the A series. This choke bead is suitable for use on signal delay lines handling larger currents.
- Low DC resistance
- High current capability
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
350mA
DC Resistance Max
0.3ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
BMB-L Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
