Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36561770M3R3TCopy
Order Code4704389
Product Range3656 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.440 (CNY59.2572) |
| 5+ | CNY43.250 (CNY48.8725) |
| 10+ | CNY37.180 (CNY42.0134) |
| 25+ | CNY35.390 (CNY39.9907) |
| 50+ | CNY34.450 (CNY38.9285) |
| 200+ | CNY30.930 (CNY34.9509) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY52.44 (CNY59.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36561770M3R3TCopy
Order Code4704389
Product Range3656 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product Range3656 Series
Inductor Case / Package-
DC Resistance Max3950µohm
Inductance Tolerance± 20%
Product Length18.8mm
Product Width17.3mm
Product Height7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
3950µohm
Product Length
18.8mm
Product Height
7mm
RMS Current (Irms)
24A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
