Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561770M101TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4704401
Product Range3656 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.080 (CNY78.0604) |
| 5+ | CNY56.590 (CNY63.9467) |
| 10+ | CNY48.780 (CNY55.1214) |
| 25+ | CNY42.970 (CNY48.5561) |
| 50+ | CNY39.590 (CNY44.7367) |
| 200+ | CNY36.360 (CNY41.0868) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY69.08 (CNY78.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561770M101TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4704401
Product Range3656 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product Range3656 Series
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length18.8mm
Product Width17.3mm
Product Height7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.13ohm
Product Length
18.8mm
Product Height
7mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
