Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36561265M100T Power Inductor (SMD), AEC-Q200, 10 µH, 11 A, Shielded, 15 A, 3656 Series, 5045[1312 Metric]](https://www.element14.cn/productimages/standard/en_GB/4704250-40.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561265M100TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4704379
Product Range3656 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.850 (CNY33.7305) |
| 10+ | CNY24.450 (CNY27.6285) |
| 50+ | CNY21.070 (CNY23.8091) |
| 100+ | CNY18.570 (CNY20.9841) |
| 200+ | CNY17.110 (CNY19.3343) |
| 500+ | CNY15.710 (CNY17.7523) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY29.85 (CNY33.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561265M100TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4704379
Product Range3656 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product Range3656 Series
Inductor Case / Package5045[1312 Metric]
DC Resistance Max0.0165ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.0165ohm
Product Length
13.45mm
Product Height
6.5mm
RMS Current (Irms)
11A
Saturation Current (Isat)
15A
Inductor Case / Package
5045[1312 Metric]
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
