Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36561040MR30T Power Inductor (SMD), AEC-Q200, 300 nH, 35 A, Shielded, 45 A, 3656 Series, 4540 [1110 Metric]](https://www.element14.cn/productimages/standard/en_GB/4704316-40.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561040MR30TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4704336
Product Range3656 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.000 (CNY15.820) |
| 10+ | CNY11.470 (CNY12.9611) |
| 50+ | CNY9.890 (CNY11.1757) |
| 100+ | CNY8.710 (CNY9.8423) |
| 200+ | CNY8.020 (CNY9.0626) |
| 500+ | CNY7.370 (CNY8.3281) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.00 (CNY15.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36561040MR30TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4704336
Product Range3656 Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)35A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product Range3656 Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max1100µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
1100µohm
Product Length
11.5mm
Product Height
3.8mm
RMS Current (Irms)
35A
Saturation Current (Isat)
45A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
