Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 36560754M100T Power Inductor (SMD), AEC-Q200, 10 µH, 5.2 A, Shielded, 8 A, 3656 Series, 3028 [7771 Metric]](https://www.element14.cn/productimages/standard/en_GB/4704316-40.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560754M100TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4704325
Product Range3656 Series
Your Part Number
490 In Stock
Need more?
490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 10+ | CNY10.220 (CNY11.5486) |
| 50+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY7.780 (CNY8.7914) |
| 200+ | CNY7.490 (CNY8.4637) |
| 500+ | CNY7.190 (CNY8.1247) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.19 (CNY13.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36560754M100TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4704325
Product Range3656 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product Range3656 Series
Inductor Case / Package3028 [7771 Metric]
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width7.2mm
Product Height5.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.038ohm
Product Length
7.7mm
Product Height
5.2mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
8A
Inductor Case / Package
3028 [7771 Metric]
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
