Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36560630M5R6TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4704293
Product Range3656 Series
Your Part Number
1,495 In Stock
Need more?
1,495 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 50+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.260 (CNY3.6838) |
| 250+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1500+ | CNY2.450 (CNY2.7685) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.81 (CNY5.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36560630M5R6TCopy
Manufacturer Standard Lead Time35 weeks
Order Code4704293
Product Range3656 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product Range3656 Series
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
0.042ohm
Product Length
7mm
Product Height
2.8mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
