Print Page
Image is for illustrative purposes only. Please refer to product description.
![SIGMAINDUCTORS - TE CONNECTIVITY 36550402S1N2T Multilayer Inductor, 1.2 nH, 0.07 ohm, 10 GHz, 1 A, 0402 [1005 Metric], 3655 Series](https://www.element14.cn/productimages/standard/en_GB/4420200-40.jpg)
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36550402S1N2TCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4420203RL
Cut Tape4420203
Product Range3655 Series
Your Part Number
19,880 In Stock
Need more?
19,880 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.421 | CNY4.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.421 (CNY0.4757) |
| 250+ | CNY0.298 (CNY0.3367) |
| 1000+ | CNY0.253 (CNY0.2859) |
| 5000+ | CNY0.215 (CNY0.243) |
| 10000+ | CNY0.192 (CNY0.217) |
| 20000+ | CNY0.189 (CNY0.2136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36550402S1N2TCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4420203RL
Cut Tape4420203
Product Range3655 Series
Technical Datasheet
Inductance1.2nH
DC Resistance Max0.07ohm
Self Resonant Frequency10GHz
DC Current Rating1A
Inductor Case / Package0402 [1005 Metric]
Product Range3655 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
36550402S1N2T is a 3655 series automotive grade multilayer chip shielded inductor. The 3655 series inductor is designed with a low-loss ceramic monolithic structure with high-conductivity metal electrodes. Typical applications include automotive multi-media system, wireless connection system, automobile power system and safety management system.
- High frequency performance
- High self-resonant frequency
- High reliability
- AEC-Q200 qualified
- 0402- 1.0mm X 0.5mm X 0.5mm package size (LxWxT)
- ±0.3nH inductive tolerance
- Inductance value is 1.2nH
- DC current rating is 1A
- DC resistance max is 0.07ohm
- Self resonant frequency is 10GHz
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.07ohm
DC Current Rating
1A
Product Range
3655 Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
