Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627575047CR12MCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4380835RL
Cut Tape4380835
Product Range3627 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.550 | CNY7.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.550 (CNY8.5315) |
| 50+ | CNY6.190 (CNY6.9947) |
| 100+ | CNY5.330 (CNY6.0229) |
| 250+ | CNY4.700 (CNY5.311) |
| 500+ | CNY4.330 (CNY4.8929) |
| 1000+ | CNY3.980 (CNY4.4974) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627575047CR12MCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4380835RL
Cut Tape4380835
Product Range3627 Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)6A
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max9800µohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
120nH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
9800µohm
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
-
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
