Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627575047C103KCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4380866RL
Cut Tape4380866
Product Range3627 Series
Your Part Number
392 In Stock
Need more?
392 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.630 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY6.120 (CNY6.9156) |
| 100+ | CNY4.960 (CNY5.6048) |
| 250+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.560 (CNY4.0228) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627575047C103KCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4380866RL
Cut Tape4380866
Product Range3627 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)50mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max140ohm
Inductance Tolerance± 10%
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
140ohm
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
-
Saturation Current (Isat)
50mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
