Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36273225201R5KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4380697RL
Cut Tape4380697
Product Range3627 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 50+ | CNY4.420 (CNY4.9946) |
| 100+ | CNY3.610 (CNY4.0793) |
| 250+ | CNY3.500 (CNY3.955) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY2.700 (CNY3.051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36273225201R5KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4380697RL
Cut Tape4380697
Product Range3627 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
0.6ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
-
Saturation Current (Isat)
400mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
