Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36273225201R0MCopy
Order Code
Re-Reel4380695RL
Cut Tape4380695
Product Range3627 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.520 | CNY4.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.520 (CNY5.1076) |
| 50+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY3.210 (CNY3.6273) |
| 250+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.970 (CNY3.3561) |
| 1000+ | CNY2.670 (CNY3.0171) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36273225201R0MCopy
Order Code
Re-Reel4380695RL
Cut Tape4380695
Product Range3627 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)445mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max0.5ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
0.5ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
-
Saturation Current (Isat)
445mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
