Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS 3613CR33M Wirewound Inductor, 330 nH, 0.28 ohm, 165 MHz, 605 mA, 1812 [4532 Metric], 3613C Series](https://www.element14.cn/productimages/standard/en_GB/42450809.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613CR33MCopy
Order Code1174064
Product Range3613C Series
Also Known As2-1624094-3, 3613C 0.33UH 20%
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3613CR33MCopy
Order Code1174064
Product Range3613C Series
Also Known As2-1624094-3, 3613C 0.33UH 20%
Technical Datasheet
Inductance330nH
DC Resistance Max0.28ohm
Self Resonant Frequency165MHz
DC Current Rating605mA
Inductor Case / Package1812 [4532 Metric]
Product Range3613C Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Alternatives for 3613CR33M
1 Product Found
Technical Specifications
Inductance
330nH
Self Resonant Frequency
165MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3.2mm
DC Resistance Max
0.28ohm
DC Current Rating
605mA
Product Range
3613C Series
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
