Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No8WH6020-0AG00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4008456
Product RangeALPHA FIX Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.240 (CNY44.3412) |
| 5+ | CNY36.820 (CNY41.6066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.24 (CNY44.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH6020-0AG00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4008456
Product RangeALPHA FIX Series
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current28A
Rated Voltage500V
No. of Levels2
Product RangeALPHA FIX Series
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
ALPHA FIX Series
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
28A
No. of Levels
2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
