Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No8WH6001-0AH00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4008439
Product RangeALPHA FIX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.550 (CNY50.3415) |
| 10+ | CNY24.340 (CNY27.5042) |
| 25+ | CNY24.270 (CNY27.4251) |
| 50+ | CNY24.190 (CNY27.3347) |
| 100+ | CNY22.850 (CNY25.8205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.55 (CNY50.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH6001-0AH00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4008439
Product RangeALPHA FIX Series
Technical Datasheet
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current41A
Rated Voltage800V
No. of Levels1
Product RangeALPHA FIX Series
Technical Specifications
Conductor Area CSA
6mm²
Rated Current
41A
No. of Levels
1
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
ALPHA FIX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
