Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No8WH2003-0CH07Copy
Manufacturer Standard Lead Time5 weeks
Order Code4008421
Product RangeALPHA FIX Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.130 (CNY113.1469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.13 (CNY113.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH2003-0CH07Copy
Manufacturer Standard Lead Time5 weeks
Order Code4008421
Product RangeALPHA FIX Series
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current52A
Rated Voltage1kV
No. of Levels1
Product RangeALPHA FIX Series
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
ALPHA FIX Series
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
52A
No. of Levels
1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
