Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No8WH1000-0AQ00Copy
Manufacturer Standard Lead Time7 weeks
Order Code4008408
Product RangeALPHA FIX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY554.870 (CNY627.0031) |
| 10+ | CNY260.720 (CNY294.6136) |
| 20+ | CNY255.290 (CNY288.4777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY554.87 (CNY627.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH1000-0AQ00Copy
Manufacturer Standard Lead Time7 weeks
Order Code4008408
Product RangeALPHA FIX Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min2AWG
Wire Size AWG Max0000AWG
Conductor Area CSA95mm²
Wire Connection MethodScrew
Rated Current232A
Rated Voltage1kV
No. of Levels1
Product RangeALPHA FIX Series
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
0000AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
ALPHA FIX Series
Wire Size AWG Min
2AWG
Conductor Area CSA
95mm²
Rated Current
232A
No. of Levels
1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215
