Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GK1905-0EA10-6AA0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4008648
Product RangePROFIBUS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.580 (CNY575.8254) |
| 5+ | CNY439.300 (CNY496.409) |
| 10+ | CNY430.520 (CNY486.4876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY509.58 (CNY575.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK1905-0EA10-6AA0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4008648
Product RangePROFIBUS Series
Technical Datasheet
Product RangePROFIBUS Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingB Coded
Connector Body MaterialMetal Body
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
PROFIBUS Series
Sensor Connector Gender
Male
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Metal Body
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
-
Current Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
