Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6GK1901-1BB50-0AA0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4008141
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY447.580 (CNY505.7654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY447.58 (CNY505.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK1901-1BB50-0AA0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4008141
Technical Datasheet
Switch Operation-
Contact Configuration-
Product Range-
No. of Switch Positions-
Switch TerminalsConnector
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw-
Technical Specifications
Switch Operation
-
Product Range
-
Switch Terminals
Connector
Contact Voltage AC Nom
-
Angle of Throw
-
Contact Configuration
-
No. of Switch Positions
-
Contact Current Max
-
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
