Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SU14011BF401AA0Copy
Manufacturer Standard Lead Time10 weeks
Order Code3529545
Product RangeSIRIUS ACT 3SU1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.100 (CNY122.153) |
| 5+ | CNY94.580 (CNY106.8754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.10 (CNY122.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU14011BF401AA0Copy
Manufacturer Standard Lead Time10 weeks
Order Code3529545
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
LED ColourGreen
Operating Voltage230VAC
Mounting Hole Dia-
Forward Current If20mA
Luminous Intensity1.4cd
IP / NEMA RatingIP20, IP40
Product RangeSIRIUS ACT 3SU1
Technical Specifications
LED Colour
Green
Mounting Hole Dia
-
Luminous Intensity
1.4cd
Product Range
SIRIUS ACT 3SU1
Operating Voltage
230VAC
Forward Current If
20mA
IP / NEMA Rating
IP20, IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
