Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYN2D24-100PN1XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Order Code4400475
Also Known As2106176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY892.010 (CNY1,007.9713) |
| 5+ | CNY874.230 (CNY987.8799) |
| 10+ | CNY857.160 (CNY968.5908) |
| 25+ | CNY840.020 (CNY949.2226) |
| 50+ | CNY822.880 (CNY929.8544) |
| 100+ | CNY805.740 (CNY910.4862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY892.01 (CNY1,007.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYN2D24-100PN1XLEAXCopy
Manufacturer Standard Lead Time9 weeks
Order Code4400475
Also Known As2106176
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
