Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYN2D24-050PN1MRJA4Copy
Order Code4400472
Also Known As2106163
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY769.290 (CNY869.2977) |
| 5+ | CNY753.960 (CNY851.9748) |
| 10+ | CNY739.240 (CNY835.3412) |
| 25+ | CNY724.460 (CNY818.6398) |
| 50+ | CNY709.680 (CNY801.9384) |
| 100+ | CNY694.890 (CNY785.2257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY769.29 (CNY869.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYN2D24-050PN1MRJA4Copy
Order Code4400472
Also Known As2106163
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082146
